845-072-521-403

Heilind Number:EDA845-072-521-403
Manufacturer:EDAC
Manufacturer Number:845-072-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a single row layout, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts and .1-inch pitch optimize conductivity, while the .2-inch row spacing allows for easy installation. Whether for professional or DIY projects, this straight-mount connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this essential component.