845-072-521-404

Heilind Number:EDA845-072-521-404
Manufacturer:EDAC
Manufacturer Number:845-072-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your electronics with this essential connector, where innovation meets reliability.