845-072-521-407

Heilind Number:EDA845-072-521-407
Manufacturer:EDAC
Manufacturer Number:845-072-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-407

Detailed Description

Enhance connectivity in your electronic projects with our 72-position Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation for seamless integration. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.