845-072-521-412

Heilind Number:EDA845-072-521-412
Manufacturer:EDAC
Manufacturer Number:845-072-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features a single row layout with 72 positions for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Choose this Connector for optimal performance and durability in your electronic projects.