845-072-521-502

Heilind Number:EDA845-072-521-502
Manufacturer:EDAC
Manufacturer Number:845-072-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-502

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 72 positions with a 0.1-inch pitch and 0.2-inch row spacing, this connector ensures precise alignment for optimal performance. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments. Copper Alloy contacts provide efficient signal transmission, while a 3A amperage rating accommodates power requirements. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile for various applications. Upgrade your connectivity solutions with this high-quality component.