845-072-521-503

Heilind Number:EDA845-072-521-503
Manufacturer:EDAC
Manufacturer Number:845-072-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features two rows with a total of 72 positions, ensuring seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Upgrade your PCB connections with this essential component.