845-072-521-504

Heilind Number:EDA845-072-521-504
Manufacturer:EDAC
Manufacturer Number:845-072-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, it boasts 72 positions spread across two rows, with a contact pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable protection, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your system's connectivity with this essential component.