845-072-521-508

Heilind Number:EDA845-072-521-508
Manufacturer:EDAC
Manufacturer Number:845-072-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-508

Detailed Description

Enhance your PCB connectivity with our 72-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal routing in tight spaces. The straight mount orientation and two-row configuration make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.