845-072-521-512

Heilind Number:EDA845-072-521-512
Manufacturer:EDAC
Manufacturer Number:845-072-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 72 positions, allowing for efficient data transfer. The green housing made of UL 94V-0 Diallyl Phthalate ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for commercial or industrial applications, it guarantees optimal performance. Upgrade your connectivity solutions with this essential component.