845-072-521-602

Heilind Number:EDA845-072-521-602
Manufacturer:EDAC
Manufacturer Number:845-072-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-602

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any setting. With a single row design and a pitch of .1 inches, it offers seamless integration on your PCB. The 72 copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic toolkit. Upgrade your connectivity solutions with this versatile and dependable connector.