845-072-521-604

Heilind Number:EDA845-072-521-604
Manufacturer:EDAC
Manufacturer Number:845-072-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers reliability and safety in any application. Each contact is made of Copper Alloy, guaranteeing efficient power transfer with minimal signal loss. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and secure connections. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic devices with this essential component, perfect for professional and DIY projects alike.