845-072-521-607

Heilind Number:EDA845-072-521-607
Manufacturer:EDAC
Manufacturer Number:845-072-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-607

Detailed Description

Enhance connectivity within your electronic devices with this premium Green Board-to-Board PCB Connector. Designed for seamless integration, it features 72 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable performance. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation and 3A amperage make it ideal for high-speed data transmission. Upgrade your setup with this essential component for improved functionality and connectivity.