845-072-521-608

Heilind Number:EDA845-072-521-608
Manufacturer:EDAC
Manufacturer Number:845-072-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-608

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a precision pitch of .1 inch and 72 positions in a single row, it offers efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and row spacing of .2 inch, it's easy to integrate into your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with this essential component.