845-072-521-612

Heilind Number:EDA845-072-521-612
Manufacturer:EDAC
Manufacturer Number:845-072-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-612

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient and reliable signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.