845-072-521-802

Heilind Number:EDA845-072-521-802
Manufacturer:EDAC
Manufacturer Number:845-072-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double-row layout, it offers a total of 72 positions for optimal signal transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Trust in our connector to deliver efficient and secure connections for your electronic applications.