845-072-521-803

Heilind Number:EDA845-072-521-803
Manufacturer:EDAC
Manufacturer Number:845-072-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a robust construction with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With two rows of 72 positions and a pitch of .1 inches, it offers ample space for intricate circuitry, while the straight mount orientation simplifies installation. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for industrial applications. Upgrade your connectivity solutions with this essential component.