845-072-521-804

Heilind Number:EDA845-072-521-804
Manufacturer:EDAC
Manufacturer Number:845-072-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color, it boasts a durable UL 94V-0 Diallyl Phthalate housing for secure installation. With a spacing pitch of .1 inch and two rows of 72 positions each, it offers ample room for seamless connections. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity experience with this essential component.