845-072-521-807

Heilind Number:EDA845-072-521-807
Manufacturer:EDAC
Manufacturer Number:845-072-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-807

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector. Designed for seamless integration, it features 72 positions in a compact layout, perfect for high-density applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Copper alloy contacts guarantee reliable signal transmission, with a low amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in the quality of this connector for your electronic projects.