845-072-521-812

Heilind Number:EDA845-072-521-812
Manufacturer:EDAC
Manufacturer Number:845-072-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-812

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation. With two rows and a total of 72 positions, it offers ample room for secure interconnections. The copper alloy contacts and .1 inch pitch guarantee efficient signal transmission, while the .2 inch row spacing allows for easy assembly. Designed for straight mount orientation, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this robust and versatile component.