845-072-523-102

Heilind Number:EDA845-072-523-102
Manufacturer:EDAC
Manufacturer Number:845-072-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a single row design with 72 positions and a compact .1 inch pitch, it ensures seamless data transfer in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, offers excellent protection and reliability. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Designed for straight mount orientation, it facilitates easy installation on your PCB. This connector operates smoothly in a wide temperature range from -40 to 105°C, making it suitable for various applications in the industrial and commercial sectors. Upgrade your connectivity solutions with this essential component.