845-072-523-103

Heilind Number:EDA845-072-523-103
Manufacturer:EDAC
Manufacturer Number:845-072-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-103

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 72 positions with a single row configuration, ensuring efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB assembly with this essential component, guaranteed to deliver superior performance.