845-072-523-107

Heilind Number:EDA845-072-523-107
Manufacturer:EDAC
Manufacturer Number:845-072-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-107

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. With a single row layout and a total of 72 positions, this connector ensures efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers versatility in installation. Elevate your PCB connectivity with this essential component.