845-072-523-108

Heilind Number:EDA845-072-523-108
Manufacturer:EDAC
Manufacturer Number:845-072-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 72 positions for seamless data transmission. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The connector's green color adds a touch of visual distinction, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB assembly projects.