845-072-523-112

Heilind Number:EDA845-072-523-112
Manufacturer:EDAC
Manufacturer Number:845-072-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-112

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting a high-performance design for seamless data transmission. Featuring 72 positions in a single row configuration, this connector ensures efficient signal transfer in your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this state-of-the-art connector.