845-072-523-201

Heilind Number:EDA845-072-523-201
Manufacturer:EDAC
Manufacturer Number:845-072-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and constructed with durable UL 94V-0 Diallyl Phthalate housing material, it ensures both reliability and safety. The dual-row design with a total of 72 positions offers ample connectivity options, while the straight mount orientation facilitates easy installation. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this versatile and dependable connector.