845-072-523-202

Heilind Number:EDA845-072-523-202
Manufacturer:EDAC
Manufacturer Number:845-072-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-202

Detailed Description

Enhance connectivity within your electronic devices with this Green Board To Board PCB Connector. Featuring 72 positions divided into 2 rows with a pitch of .1 inches, this connector ensures efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it meets the rigorous demands of modern technology. Whether for industrial or consumer applications, this connector, designed for straight mount orientation, is an essential component for seamless PCB integration. Upgrade your connectivity solutions with this high-quality connector.