845-072-523-203

Heilind Number:EDA845-072-523-203
Manufacturer:EDAC
Manufacturer Number:845-072-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-203

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, offering a convenient solution for linking circuit boards. Featuring two rows with a total of 72 positions, this connector ensures seamless data transfer within your setup. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. The contact material, made of Copper Alloy, provides reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it an essential component for efficient PCB design. Elevate your connectivity game with this high-quality connector.