845-072-523-403

Heilind Number:EDA845-072-523-403
Manufacturer:EDAC
Manufacturer Number:845-072-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 72 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, guaranteeing reliable and long-lasting performance. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-saving installations. Upgrade your PCB connections with this versatile and dependable connector.