845-072-523-404

Heilind Number:EDA845-072-523-404
Manufacturer:EDAC
Manufacturer Number:845-072-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-404

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. With a robust amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission in any setup. Featuring a single row design and 72 copper alloy contact positions, this connector offers seamless data transfer with precision and efficiency. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.