845-072-523-412

Heilind Number:EDA845-072-523-412
Manufacturer:EDAC
Manufacturer Number:845-072-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-412

Detailed Description

Upgrade your PCB connection with our high-performance Card Edge Connector. This essential component features a sleek design in a vibrant green hue, blending seamlessly with your electronic setup. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. The connector's copper alloy contacts provide efficient conductivity, while its 72 positions offer ample connectivity options. With a low amperage of 3A and a compact pitch of .1 inch, it's perfect for space-saving layouts. Designed for straight mount orientation, it guarantees easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in industries like telecommunications, automotive, and more. Elevate your PCB assembly with this top-tier Card Edge Connector, where quality meets performance seamlessly.