845-072-523-502

Heilind Number:EDA845-072-523-502
Manufacturer:EDAC
Manufacturer Number:845-072-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-502

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring 72 positions, this connector offers ample space to accommodate multiple connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. The green color and straight mount orientation make it easy to identify and install. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and efficiency to meet your connectivity needs effortlessly.