845-072-523-507

Heilind Number:EDA845-072-523-507
Manufacturer:EDAC
Manufacturer Number:845-072-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 72 positions across 2 rows, it ensures seamless communication between your electronic components. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have for any electronic setup. Upgrade your connectivity with this essential component.