845-072-523-512

Heilind Number:EDA845-072-523-512
Manufacturer:EDAC
Manufacturer Number:845-072-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-512

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in two rows, ensuring ample connectivity options for your PCB assembly. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, this connector offers efficient signal transmission. Its straight mount orientation and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.