845-072-523-607

Heilind Number:EDA845-072-523-607
Manufacturer:EDAC
Manufacturer Number:845-072-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-607

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and secure connections. The green color adds a touch of versatility to your PCB layout. With a low amperage rating of 3 A and a narrow pitch of .1 inches, it's perfect for compact designs. Plus, the straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality of our connector to meet your connectivity needs with precision.