845-072-523-612

Heilind Number:EDA845-072-523-612
Manufacturer:EDAC
Manufacturer Number:845-072-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-612

Detailed Description

Enhance your electronic connections with this efficient and reliable Board To Board PCB Connector. Its 72 positions ensure seamless communication, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for streamlined PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in its straight mount orientation for a hassle-free installation process. Elevate your connectivity solutions with this high-quality connector.