845-072-523-803

Heilind Number:EDA845-072-523-803
Manufacturer:EDAC
Manufacturer Number:845-072-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector featuring dual rows for seamless integration. Designed for high-performance applications, it boasts a contact material of durable copper alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. With 72 positions and a pitch of .1 inches, it offers ample room for versatile connections. The straight mount orientation and compact design make it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your circuit board needs.