845-072-523-808

Heilind Number:EDA845-072-523-808
Manufacturer:EDAC
Manufacturer Number:845-072-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-808

Detailed Description

Efficiently connect circuit boards with our dual-row green board-to-board PCB connector, designed for seamless integration in electronic systems. With a contact material of durable copper alloy and housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable performance in demanding environments. Featuring 72 positions and a pitch of .1 inches, this connector offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and a row spacing of .2 inches facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications in the industry. Trust in this high-quality connector for your connectivity needs, where precision and durability are paramount.