845-072-523-812

Heilind Number:EDA845-072-523-812
Manufacturer:EDAC
Manufacturer Number:845-072-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-523-812

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design with dual rows and 72 positions, it ensures seamless data transfer within your electronic systems. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power distribution at a steady 3A amperage. The .1-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation offers easy integration. With an operating temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of applications in electronics manufacturing. Trust in its quality and efficiency to streamline your PCB assembly process.