845-072-524-101

Heilind Number:EDA845-072-524-101
Manufacturer:EDAC
Manufacturer Number:845-072-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile connector.