845-072-524-102

Heilind Number:EDA845-072-524-102
Manufacturer:EDAC
Manufacturer Number:845-072-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and precision-engineered contact pins made of Copper Alloy, this connector ensures reliable power transfer at an amperage of 3A. Featuring a single row layout with 72 positions and a pitch of .1 inches, it offers efficient signal transmission and connectivity. The straight mount orientation and compact design make it easy to incorporate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications, from industrial to consumer electronics. Trust in its quality and performance to elevate the functionality of your electronic devices.