845-072-524-108

Heilind Number:EDA845-072-524-108
Manufacturer:EDAC
Manufacturer Number:845-072-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-108

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a straight mount orientation and a vibrant green color, it adds a splash of functionality to your PCB layout. With 72 positions and a row spacing of .2 inches, it offers ample room for secure connections. The contact material, made of durable copper alloy, ensures reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees robust protection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your PCB design with this essential connector.