845-072-524-112

Heilind Number:EDA845-072-524-112
Manufacturer:EDAC
Manufacturer Number:845-072-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 72 positions and a .1-inch pitch, it ensures seamless interconnection. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees longevity and stability. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronics with this essential connector.