845-072-524-201

Heilind Number:EDA845-072-524-201
Manufacturer:EDAC
Manufacturer Number:845-072-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With 72 positions spread across 2 rows, this connector offers ample room for seamless data transmission. The copper alloy contacts and a pitch of .1 inch guarantee efficient power delivery. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your electronics with this reliable connector for optimal performance.