845-072-524-212

Heilind Number:EDA845-072-524-212
Manufacturer:EDAC
Manufacturer Number:845-072-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation even in demanding environments. With two rows and a total of 72 positions, it offers ample connectivity for your applications. The contact material, crafted from durable Copper Alloy, guarantees long-term stability and conductivity. Designed for seamless integration, it boasts a straight mount orientation and a pitch of .1 inches, with row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial projects. Upgrade your PCB setup with this essential component for efficient and secure connections.