845-072-524-402

Heilind Number:EDA845-072-524-402
Manufacturer:EDAC
Manufacturer Number:845-072-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 72 positions in a single row layout, this connector ensures efficient and reliable signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior protection and stability. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration onto your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Elevate your PCB assembly with this essential component.