845-072-524-403

Heilind Number:EDA845-072-524-403
Manufacturer:EDAC
Manufacturer Number:845-072-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a single row design with 72 positions, this connector ensures seamless and efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance. Upgrade your connectivity solutions with this essential component.