845-072-524-404

Heilind Number:EDA845-072-524-404
Manufacturer:EDAC
Manufacturer Number:845-072-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring 72 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Each contact is crafted from Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure PCB connections. Its straight mount orientation allows for easy installation onto circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of applications. Upgrade your connectivity solutions with this essential component.