845-072-524-408

Heilind Number:EDA845-072-524-408
Manufacturer:EDAC
Manufacturer Number:845-072-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-408

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer. Boasting a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it guarantees reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation enhances ease of installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for optimal signal integrity and durability in your PCB assemblies.