845-072-524-502

Heilind Number:EDA845-072-524-502
Manufacturer:EDAC
Manufacturer Number:845-072-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-502

Detailed Description

Enhance your connectivity with this advanced Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a touch of visual appeal while delivering exceptional performance. With a high amperage capacity of 3A, it ensures reliable power transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees longevity, even in demanding environments. Boasting two rows and a total of 72 positions, this connector offers ample connectivity options. Crafted with precision, it features copper alloy contact material for efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB assembly needs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Ideal for use in a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this high-quality component.