845-072-524-507

Heilind Number:EDA845-072-524-507
Manufacturer:EDAC
Manufacturer Number:845-072-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-507

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a compact form factor, it boasts two rows of copper alloy contacts, facilitating efficient data transfer. The precise pitch of .1 inch and row spacing of .2 inch ensure optimal signal integrity. Offering a total of 72 positions, it accommodates complex PCB layouts with ease. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential component, perfect for demanding industrial environments.